NYS224C-6 | REAN

6.35 mm jack plug, 2 pole (mono), solder connection, metal, NYS224C-6

Order No.: 39F1272
EAN: 4099889855562
MPN:
NYS224C-6
NYS224C-6 REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4875 €
Technical specifications
Version Stecker
Pin Diameter 6.35 mm
Pin number 2-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface vernickelt
Shell Material Metall
Colour silber
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei