NYS226L | REAN
3.5 mm jack plug, 2 pole (mono), solder connection, metal, NYS226L
Order No.: 80F5234
EAN: 4099889856484
MPN:
NYS226L
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Plug, NYS226L, REAN
Mono 2 pole 3.5 mm plug, crimp strain relief, metal handle, large cable outlet.
Technical specifications
Version | Stecker | |
Shell Material | Metall | |
Contact connection | Lötanschluss | |
contact surface | vernickelt | |
Assembly | Kabelmontage | |
Pin Diameter | 3.5 mm | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |