NYS231BG-LL | REAN

3.5 mm jack plug, 3 pole (stereo), solder connection, metal, NYS231BG-LL

Order No.: 80F5241
EAN: 4099889856552
MPN:
NYS231BG-LL
NYS231BG-LL REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.38 €
Technical specifications
Version Stecker
Pin Diameter 3.5 mm
Pin number 3-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface vergoldet
Shell Material Metall
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei