NYS231BG | REAN
3.5 mm jack plug, 3 pole (stereo), solder connection, metal, NYS231BG
Order No.: 39F1082
EAN: 4099889855265
MPN:
NYS231BG
Unit Price (€ / pc.)
2.6537 € *
Available: 68 pcs.
Leadtime: 1 Week **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.3443 €
100 pcs.
2.0587 €
250 pcs.
1.9754 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature jack plugs, 3-pole, type NEUTRIK/REAN NYS 231.
3.5 mm, with solder connection and strain relief for crimping; Housing material: CuZn39Pb3, black. Contacts: CuZn39Pb3, 0.2 µm gold-plated. Cable diameter: max. 4.0 mm. Operating temperatures: - 20 to +70 °C.
Technical attributes (type, contact finish): NYS 231BG, gold - plated
Technical specifications
Version | Stecker | |
Pin Diameter | 3.5 mm | |
Pin number | 3-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vernickelt | |
Shell Material | Metall | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |