NYS231LL | REAN

3.5 mm jack plug, 3 pole (stereo), solder connection, metal, NYS231LL

Order No.: 80F5243
EAN: 4099889856576
MPN:
NYS231LL
NYS231LL REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
155.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5589 €
Technical specifications
Version Stecker
Shell Material Metall
Contact connection Lötanschluss
contact surface vernickelt
Assembly Kabelmontage
Pin Diameter 3.5 mm
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei