NYS240BG | REAN
3.5 mm jack socket, 3 pole (stereo), solder connection, metal, NYS240BG
Order No.: 39F1122
EAN: 4099889855357
MPN:
NYS240BG
Unit Price (€ / pc.)
2.6894 € *
Available: 112 pcs.
Leadtime: 8 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.3681 €
100 pcs.
2.0825 €
250 pcs.
2.0111 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature jack sockets, 3-pole, type NEUTRIK/REAN NYS240.
3.5 mm, solder connection; Contacts: CuSn6. Contact finish: 0.2 µm gold-plating. Housing: metal. Color: black. Cable diameter: max. 4.3 mm. Operating temperatures: - 20 to +70 °C.
Type: NYS240BG, jack socket, gold - plated
Technical specifications
Version | Kupplung | |
Pin Diameter | 3.5 mm | |
Pin number | 3-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vergoldet | |
Shell Material | Metall | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |