RJ3VM-S | REAN

6.35 mm jack panel socket, 3 pole (stereo), solder connection, PA, RJ3VM-S

Order No.: 39F1032
EAN: 4099891613433
MPN:
RJ3VM-S
RJ3VM-S REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
88.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8806 €

Vertical jack, RJ3VM-S, REAN

TRS Jack, with solder lugs, metal nose, with nut and washer, no normalling contacts.

Features

  • Vertical PCB-mount - Fit's widely used PCB layout of existing vertical jacks
  • Circumferential contact arrangement - provides reliable switching function
  • Integrated body stop for the inserted 1/4" plug
  • Spring loaded ground contact - maintains superior contact integrity
Technical specifications
Version Einbaubuchse
Shell Material PA
Contact connection Lötanschluss
contact surface versilbert
Pin Diameter 6.35 mm
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei