RJ5VI | REAN
6.35 mm jack panel socket, solder connection, RJ5VI
Order No.: 39F1039
EAN: 4099891613501
MPN:
RJ5VI
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Vertical jack, RJ5VI, REAN
TRS Jack, vertical PCB, plastic nose, with nut and washer, with tip and ring normalling contacts.
Features
- Vertical PCB-mount - Fit's widely used PCB layout of existing vertical jacks
- Circumferential contact arrangement - provides reliable switching function
- Integrated body stop for the inserted 1/4" plug
- Spring loaded ground contact - maintains superior contact integrity
Technical specifications
Version | Einbaubuchse | |
Contact connection | Lötanschluss | |
Pin Diameter | 6.35 mm | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |