RP3C-BAG | REAN

6.35 mm jack plug, 3 pole (stereo), solder connection, zinc alloy, RP3C-BAG

Order No.: 39F1011
EAN: 7613187014888
MPN:
RP3C-BAG
RP3C-BAG REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
266.56 € *
Price list
Quantity
Price per unit*
100 pcs.
2.6656 €
500 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stereo plug, RP3C-BAG, REAN

Stereo 1/4" plug

Technical specifications
Version Stecker
Pin Diameter 6.35 mm
Pin number 3-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface vernickelt
Shell Material Zinklegierung
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei