RP3RC-B | REAN

6.35 mm angle jack plug, 3 pole (stereo), solder connection, zinc alloy, RP3RC-B

Order No.: 39F1024
EAN: 7613187014864
MPN:
RP3RC-B
RP3RC-B REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
384.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.8437 €

Stereo plug, RP3RC-B, REAN

Stereo 1/4" right-angle plug

Technical specifications
Version Stecker
Colour schwarz
Shell Material Zinklegierung
Contact connection Lötanschluss
contact surface vergoldet
Assembly Kabelmontage
Pin Diameter 6.35 mm
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei