RP3RC-BAG | REAN
6.35 mm angle jack plug, 3 pole (stereo), solder connection, zinc alloy, RP3RC-BAG
Order No.: 39F1025
EAN: 7613187014857
MPN:
RP3RC-BAG
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Stereo plug, RP3RC-BAG, REAN
Stereo 1/4" right-angle plug
Technical specifications
Version | Stecker | |
Colour | schwarz | |
Shell Material | Zinklegierung | |
Contact connection | Lötanschluss | |
contact surface | vernickelt | |
Assembly | Kabelmontage | |
Pin Diameter | 6.35 mm | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |