RTP3C-B | REAN
3.5 mm jack plug, 3 pole (stereo), solder connection, zinc, RTP3C-B
Order No.: 39F1004
EAN: 7613187014628
MPN:
RTP3C-B
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Stereo plug, RTP3C-B, REAN
Stereo 3 pole
Technical specifications
Version | Stecker | |
Pin Diameter | 3.5 mm | |
Pin number | 3-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vergoldet | |
Shell Material | Zink | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |