RTP3C | REAN
3.5 mm jack plug, 3 pole (stereo), solder connection, zinc, RTP3C
Order No.: 39F1003
EAN: 7613187014635
MPN:
RTP3C
Discontinued
Unit Price (€ / pc.)
2.7965 € *
Available: 31 pcs.
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Stereo plug, RTP3C, REAN
Stereo 3 pole, Plug, Nickel shell, nickel plated contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 3.5 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | zinc |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |