NYS367-4 | REAN

RCA chassis socket, Cincheinbaubuchse, 1 A, löten, NYS367-4

Order No.: 60F162
EAN: 4099889857160
MPN:
NYS367-4
Series: NYS series
NYS367-4 REAN RCA Connectors
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 136 pcs.
Leadtime: 1 Week **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.3919 €
100 pcs.
2.1063 €
250 pcs.
2.0230 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA panel jacks, type NEUTRIK/REAN NYS.

With bushing mount, colored insulating ring, solder connection; Contact material: brass, 0.2 µm gold plating. Rated current per contact: 1.0 A. Contact resistance: max. 10 mohm. Dielectric strength: 0.5 kVDC. Operating temperatures: –20 to +70 °C.

Type: NYS367–4, yellow

Technical specifications
Version Buchse
diameter 8.3 mm
Colour Marking gelb
Shell Material Metall
Contact connection Lötanschluss
contact surface vergoldet
Assembly Einbaumontage
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei