NYS372P-BG | REAN

RCA jack, Cinchkupplung, 1 A, löten, NYS372P-BG

Order No.: 60F1122
EAN: 4099889856903
MPN:
NYS372P-BG
Series: NYS series
NYS372P-BG REAN RCA Connectors
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 108 pcs.
Leadtime: 5 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
25 pcs.
1.5470 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Phono cable jacks, type NEUTRIK/REAN NYS372.

Solder connection; Housing material: CuZn39Pb3, black chromed. Contacts: gold-plated. Rated current per contact: 1.0 A. Contact resistance: max. 10 mohm. Dielectric strength: 0.5 kVDC. Cable diameter: max. 6.0 mm. Operating temperatures: - 20 °C to +70 °C.

Technical attributes (type, contact version): NYS372P - BG, gold - plated

Technical specifications
Version Kupplung
Pin number 2-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface vergoldet
diameter 11 mm
Shell Material Metall
Colour Marking weiß
Enclosure schwarz
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei