NYS373-4 | REAN
RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, yellow color coding ring
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Version | Stecker | |
Pin number | 2-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vergoldet | |
diameter | 12.3 mm | |
Shell Material | Zinkdruckguss | |
Colour Marking | gelb | |
Enclosure | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |