NYS373-5 | REAN
RCA plug for cable assembly 3.5 to 6.1 mm O.D., gold-plated, green color coding ring
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: 1 Week **
RCA plugs, type NEUTRIK/REAN NYS.
Black chromed housing, color code ring and collet strain relief for safe cable mounting; Contact resistance: < 10 mohm. Dielectric strength: 0.5 kV DC. Cable entry: 3.0 to 6.1 mm. Contact material: gold-plated brass. Operating temperatures: –20 °C to +70 °C.
Technical attributes (type, marker ring color): NYS373-5, green
Technical specifications
Version | Stecker | |
Pin number | 2-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vergoldet | |
diameter | 12.3 mm | |
Shell Material | Zinkdruckguss | |
Colour Marking | grün | |
Enclosure | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |