RF2C-AU-0 | REAN
Cinch cable plug, RF2C-AU-0
Order No.: 60F1170
EAN: 7613187015045
MPN:
RF2C-AU-0
Unit Price (€ / pc.)
3.2725 € *
Available: 88 pcs.
Leadtime: 5 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.8679 €
50 pcs.
2.5228 €
100 pcs.
2.4276 €
500 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cinch cable plug, RF2C-AU-0, REAN
RCA plug, gold plated contacts
Technical specifications
Version | Stecker | |
Enclosure | schwarz | |
Shell Material | Zink | |
contact surface | vergoldet | |
Assembly | Kabelmontage |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |