RLS4FC | REAN
Loudspeaker cable plug, 4-pole, RLS4FC
Order No.: 70F1072
EAN: 7613187014994
MPN:
RLS4FC
Unit Price (€ / pc.)
5.4978 € *
Available: 97 pcs.
Leadtime: 5 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
4.8314 €
100 pcs.
4.2364 €
250 pcs.
4.0579 €
1000 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Loudspeaker cable connector, RLS4FC, REAN
4 pole loudspeaker cable connector with latch lock, chuck and bushing.
Technical specifications
Version | Stecker | |
Pin number | 4-polig | |
Contact connection | Schraubanschluss | |
Type of locking | Schnellverriegelung | |
Assembly | Kabelmontage | |
Rated voltage | 250 V | |
Rated current | 30 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |