RLS4MDZ-V | REAN
Loudspeaker built-in plug, 4-pole, RLS4MDZ-V
Order No.: 70F1075
EAN: 4099891625092
MPN:
RLS4MDZ-V
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Loudspeaker built-in plug, RLS4MDZ-V, REAN
4 pole loudspeaker receptacle, D-Size front mounted, PCB contacts.
Technical specifications
Version | Einbaustecker | |
Assembly | Frontmontage | |
Rated voltage | 250 V | |
Rated current | 30 A | |
Pin number | 4-polig |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |