NSB2B-16/0 | REAN
XLR distributor box, 0.14-0.22 mm², AWG 26-24, aluminum, NSB2B-16/0
Unit Price (€ / pc.)
98.7938 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, NSB2B-16/0, REAN
Type B, length 2, 16 IN (female/send).
Technical specifications
Version | Verteilerbox | |
AWG cross-section | AWG 26-24 | |
Enclosure | Aluminium | |
Cable diameter | 13-18 mm | |
Cable cross-section | 0,14-0,22 mm² | |
Assembly | Kabelmontage | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |