NSB3B-20/4 | REAN

XLR distributor box, 0.14-0.22 mm², AWG 26-24, aluminum, NSB3B-20/4

Order No.: 70F1097
EAN: 4099891745141
MPN:
NSB3B-20/4
Series: Stage Box
NSB3B-20/4 REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
133.1848 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
133.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.1848 €

Distribution box, NSB3B-20/4, REAN

Type B, length 3, 20 IN (female/send) and 4 OUT (male/return).

Technical specifications
Version Verteilerbox
AWG cross-section AWG 26-24
Enclosure Aluminium
Cable diameter 13-18 mm
Cable cross-section 0,14-0,22 mm²
Assembly Kabelmontage
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei