NSB3C-20/4 | REAN
XLR distributor box, 0.14-0.22 mm², AWG 26-24, aluminum, NSB3C-20/4
Unit Price (€ / pc.)
126.3304 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution box, NSB3C-20/4, REAN
Type C, length 3, 20 IN (female/send) and 4 OUT (male/return).
Technical specifications
Version | Verteilerbox | |
AWG cross-section | AWG 26-24 | |
Enclosure | Aluminium | |
Cable diameter | 13-18 mm | |
Cable cross-section | 0,14-0,22 mm² | |
Assembly | Kabelmontage | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |