NSB4A-40/8 | REAN

XLR distributor box, 0.14-0.22 mm², AWG 26-24, aluminum, NSB4A-40/8

Order No.: 70F1093
EAN: 4099891745103
MPN:
NSB4A-40/8
Series: Stage Box
NSB4A-40/8 REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
215.9017 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
215.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.9017 €

Distribution box, NSB4A-40/8, REAN

Type A, length 4, 40 IN (female/send) and 8 OUT (male/return).

Technical specifications
Version Verteilerbox
AWG cross-section AWG 26-24
Enclosure Aluminium
Cable diameter 15-20 mm
Cable cross-section 0,14-0,22 mm²
Assembly Kabelmontage
Rated current 2 A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei