RC3F-D | REAN

XLR jack, 3 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC3F-D

Order No.: 70F1025
EAN: 4099891744731
MPN:
RC3F-D
RC3F-D REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
180.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.8088 €

XLR cable jack, RC3F-D, REAN

3 pole female XLR cable connector

Technical specifications
Version Kupplung
AWG cross-section AWG 16
Enclosure Zink
Cable diameter 4-7 mm
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Rated current 10 A
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes