RC3FR-D | REAN

XLR jack, 3 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC3FR-D

Order No.: 70F1049
EAN: 4099891744854
MPN:
RC3FR-D
RC3FR-D REAN XLR Connectors Image 1
RC3FR-D REAN XLR Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
384.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.8437 €

XLR cable jack, RC3FR-D, REAN

3 pole female right-angle XLR cable connector

Technical specifications
Version Kupplung
AWG cross-section AWG 16
Enclosure Zink
Cable diameter 4-7 mm
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Rated current 10 A
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes