RC3M-B-D | REAN
XLR plug, 3 pole, gold-plated, 1.5 mm², AWG 16, zinc, RC3M-B-D
Order No.: 70F1033
EAN: 4099891744779
MPN:
RC3M-B-D
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR cable plug, RC3M-B-D, REAN
3 pole male XLR cable connector
Technical specifications
Version | Stecker | |
AWG cross-section | AWG 16 | |
Colour | schwarz | |
Enclosure | Zink | |
Cable diameter | 4-7 mm | |
contact surface | vergoldet | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated current | 10 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |