RC3M | REAN

XLR plug, 3 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC3M

Order No.: 70F1030
EAN: 7613187015304
MPN:
RC3M
RC3M REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
141.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4161 €

XLR cable plug, RC3M, REAN

3 pole male XLR cable connector

Technical specifications
Version Stecker
AWG cross-section AWG 16
Enclosure Zink
Cable diameter 4-7 mm
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Rated current 10 A
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei