RC3MDL-B | REAN
XLR panel plug, 3 pole, gold-plated, zinc, RC3MDL-B
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR panel plug, RC3MDL-B, REAN
3 pole male receptacle with solder lugs.
Technical specifications
Version | Einbaustecker | |
Colour | schwarz | |
Enclosure | Zink | |
contact surface | vergoldet | |
Rated current | 10 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |