RC3MR-B-D | REAN

XLR plug, 3 pole, gold-plated, 1.5 mm², AWG 16, zinc, RC3MR-B-D

Order No.: 70F1057
EAN: 4099891744892
MPN:
RC3MR-B-D
RC3MR-B-D REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.8080 €

XLR cable plug, RC3MR-B-D, REAN

3 pole male right-angle XLR cable connector

Technical specifications
Version Stecker
AWG cross-section AWG 16
Colour schwarz
Enclosure Zink
Cable diameter 4-7 mm
contact surface vergoldet
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Rated current 10 A
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei