RC5F | REAN
XLR jack, 5 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC5F
Order No.: 70F1036
EAN: 7613187015182
MPN:
RC5F
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR cable jack, RC5F, REAN
5 pole female XLR cable connector
Technical specifications
Version | Kupplung | |
AWG cross-section | AWG 16 | |
Enclosure | Zink | |
Cable diameter | 4-7 mm | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |