RC5FDL-B | REAN

XLR panel socket, 5 pole, gold-plated, zinc, RC5FDL-B

Order No.: 70F1085
EAN: 4099891745028
MPN:
RC5FDL-B
Series: XLR D series
RC5FDL-B REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
154.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.0821 €

Receptacle, RC5FDL-B, REAN

5 pole female receptacle with solder lugs.

Technical specifications
Version Einbaubuchse
Colour schwarz
Enclosure Zink
contact surface vergoldet
Rated current 10 A
Pin number 5-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei