RC5FDL | REAN

XLR jack, 5 pole, tin-plated, zinc, RC5FDL

Order No.: 70F1084
EAN: 4099891745011
MPN:
RC5FDL
Series: XLR D series
RC5FDL REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
111.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.2253 €

Receptacle, RC5FDL, REAN

5 pole female receptacle with solder lugs.

Technical specifications
Version Einbaubuchse
Enclosure Zink
contact surface verzinnt
Rated current 10 A
Pin number 5-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei