RC5FR-B | REAN

XLR jack, 5 pole, gold-plated, 1.5 mm², AWG 16, zinc, RC5FR-B

Order No.: 70F1062
EAN: 7613187015144
MPN:
RC5FR-B
RC5FR-B REAN XLR Connectors Image 1
RC5FR-B REAN XLR Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
351.05 € *
Price list
Quantity
Price per unit*
50 pcs.
7.0210 €
100 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR cable jack, RC5FR-B, REAN

5 pole female right-angle XLR cable connector

Technical specifications
Version Kupplung
AWG cross-section AWG 16
Colour schwarz
Enclosure Zink
Cable diameter 4-7 mm
contact surface vergoldet
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Rated current 7.5 A
Pin number 5-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei