RC5MDL-B | REAN
XLR panel plug, 5 pole, tin-plated, zinc, RC5MDL-B
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR panel plug, RC5MDL-B, REAN
5 pole male receptacle with solder lugs.
Technical specifications
Version | Einbaustecker | |
Colour | schwarz | |
Enclosure | Zink | |
contact surface | verzinnt | |
Rated current | 10 A | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |