RC5MR-D | REAN
XLR plug, 5 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC5MR-D
Order No.: 70F1067
EAN: 4099891744946
MPN:
RC5MR-D
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR cable plug, RC5MR-D, REAN
5 pole male right-angle XLR cable connector
Technical specifications
Version | Stecker | |
AWG cross-section | AWG 16 | |
Enclosure | Zink | |
Cable diameter | 4-7 mm | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated current | 7.5 A | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |