RC5MR | REAN

XLR plug, 5 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC5MR

Order No.: 70F1066
EAN: 7613187015090
MPN:
RC5MR
RC5MR REAN XLR Connectors Image 1
RC5MR REAN XLR Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
204.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.0817 €

XLR cable plug, RC5MR, REAN

5 pole male right-angle XLR cable connector

Technical specifications
Version Stecker
AWG cross-section AWG 16
Enclosure Zink
Cable diameter 4-7 mm
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Kabelmontage
Rated current 7.5 A
Pin number 5-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei