RCX3F-Z-002-1 | REAN

XLR jack, 3 pole, tin-plated, 1.5 mm², AWG 16, RCX3F-Z-002-1

Order No.: 70F1002
EAN: 7613187017506
MPN:
RCX3F-Z-002-1
Series: XLR Z series
REAN
RCX3F-Z-002-1 REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.9508 €

XLR cable jack, RCX3F-Z-002-1, REAN

3 pole female XLR cable connector with IP65 dust-water proof design.

Features

  • IP65 rating provides outdoor protection under mated condition
  • UL94 V-0 rated materials
Technical specifications
Version jack
AWG cross-section AWG 16
Colour black
Cable diameter 5-8 mm
Contact connection solder connection
contact surface tin-plated
Cable cross-section 1.5 mm²
Rated voltage 50 V
Rated current 16 A
Pin number 3 pole
Type of locking latch locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes