RCX3M-Z-000-1 | REAN
XLR plug, 3 pole, tin-plated, 1.5 mm², AWG 16, RCX3M-Z-000-1
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR cable plug, RCX3M-Z-000-1, REAN
3 pole female XLR cable connector with IP65 dust-water proof design.
Features
- IP65 rating provides outdoor protection under mated condition
- UL94 V-0 rated materials
Technical specifications
Version | Stecker | |
AWG cross-section | AWG 16 | |
Cable diameter | 5-8 mm | |
Contact connection | Lötanschluss | |
contact surface | verzinnt | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |