RCX5M-Z-000-1 | REAN
XLR plug, 5 pole, tin-plated, 1.0 mm², AWG 18, RCX5M-Z-000-1
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR cable plug, RCX5M-Z-000-1, REAN
5 pole male XLR cable connector with IP65 protection.
Technical specifications
Version | Stecker | |
AWG cross-section | AWG 18 | |
Cable diameter | 5-8 mm | |
Contact connection | Lötanschluss | |
contact surface | verzinnt | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 5-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |