RRX3F-Z-000-1 | REAN
XLR panel socket, 3 pole, tin-plated, zinc die casting, RRX3F-Z-000-1
Unit Price (€ / pc.)
3.7009 € *
Available: 86 pcs.
Leadtime: 5 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8441 €
250 pcs.
2.7370 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR panel jack, RRX3F-Z-000-1, REAN
3 pole female XLR receptacle with D-Size Flange, solder cups and IP65 protection.
Features
- IP65 rating water protection
- D-shape metal shell
- UL94 V-0 rated materials
Technical specifications
Version | Einbaubuchse | |
Enclosure | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | verzinnt | |
Assembly | Frontmontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |