RT3FC-B | REAN
XLR jack, 3 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT3FC-B
Unit Price (€ / pc.)
3.5105 € *
Available: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
250 pcs.
2.5942 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR Connector, RT3FC-B, REAN
3 pole TINY xlr female cable connector, black metal shell, gold plated contacts
FEATURES
- Easy to assemble
- Robust metal housing with best flex relief
- Shielded system – high noise immunity and EMI protection
- Intuitive and rugged locking mechanism provides secure locking system
- Millionfold proven chuck type strain relief – up to 4.00 mm cable diameter
- Keyed insert and strain relief to avoid mispositioning / rotation of insert respectively cable
Technical specifications
Ausführung | Kupplung | |
AWG-Leiterquerschnitt | AWG 24 | |
Gehäuse | Zink | |
Kabeldurchmesser | 2-4,5 mm | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,22 mm² | |
Montage | Kabelmontage | |
Nennstrom | 5 A | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |