RT3FCT-B | REAN

XLR jack, 3 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT3FCT-B

Order No.: 70F1729
EAN: 4099889857467
MPN:
RT3FCT-B
Series: Tiny XLR
RT3FCT-B REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
435.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.3554 €
Technical specifications
Version Kupplung
AWG cross-section AWG 24
Enclosure Zink
Cable diameter 2-4,5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,22 mm²
Assembly Kabelmontage
Rated current 5 A
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes