RT4FC-B-W | REAN
XLR jack, 4 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT4FC-B-W
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: On Request **
Cable connector, RT4FC-B-W, REAN
4 pole female TINY xlr cable connector, black plated housing, gold plated contacts, water resistant boot.
Technical specifications
Version | Kupplung | |
AWG cross-section | AWG 24 | |
Colour | schwarz | |
Enclosure | Zink | |
Cable diameter | 2-4,5 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,22 mm² | |
Assembly | Kabelmontage | |
Rated current | 5 A | |
Pin number | 4-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |