RT4MP | REAN

XLR panel plug, 4 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT4MP

Order No.: 70F1733
EAN: 4099889857504
MPN:
RT4MP
Series: Tiny XLR
RT4MP REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
292.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.9274 €
Technical specifications
Version Einbaustecker
AWG cross-section AWG 24
Enclosure Zink
contact surface vergoldet
Cable cross-section 0,22 mm²
Rated current 5 A
Pin number 4-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei