RT5FC-B-W | REAN

XLR jack, 5 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT5FC-B-W

Order No.: 70F1728
EAN: 4099889857450
MPN:
RT5FC-B-W
Series: Tiny XLR
RT5FC-B-W REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
449.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.4982 €

Cable connector, RT5FC-B-W, REAN

5 pole female TINY xlr cable connector, black plated housing, gold plated contacts, water resistant boot.

Technical specifications
Version Kupplung
AWG cross-section AWG 24
Colour schwarz
Enclosure Zink
Cable diameter 2-4,5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,22 mm²
Assembly Kabelmontage
Rated current 5 A
Pin number 5-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes