RT5FC-B | REAN
XLR jack, 5 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT5FC-B
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: On Request **
XLR Connector, RT5FC-B, REAN
5 pole TINY xlr female cable connector, black metal shell, gold plated contacts
FEATURES
- Easy to assemble
- Robust metal housing with best flex relief
- Shielded system – high noise immunity and EMI protection
- Intuitive and rugged locking mechanism provides secure locking system
- Millionfold proven chuck type strain relief – up to 4.00 mm cable diameter
- Keyed insert and strain relief to avoid mispositioning / rotation of insert respectively cable
Technical specifications
Version | Kupplung | |
AWG cross-section | AWG 24 | |
Enclosure | Zink | |
Cable diameter | 2-4,5 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,22 mm² | |
Assembly | Kabelmontage | |
Rated current | 5 A | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |