RT5MP | REAN
XLR panel plug, 5 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT5MP
Unit Price (€ / pc.)
3.332 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Version | Einbaustecker | |
AWG cross-section | AWG 24 | |
Enclosure | Zink | |
contact surface | vergoldet | |
Cable cross-section | 0,22 mm² | |
Rated current | 5 A | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |