RAC01-05SGA | RECOM
AC/DC converter, 85-264 V, 1 W, 1 output, 5 V, RAC01-05SGA
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: On Request **
AC/DC Converter, RAC01-05SGA, RECOM
The RAC01-SC and RAC02-SC series are ultra-compact universal input AC/DC power modules for PCB mounting. They feature high efficiency, low standby power, high operating temperature, soft start and short-circuit protection as well as a built-in EMC Class B filter. Output voltages range from 3.3VDC to 24VDC.
Features
- Ultracompact Low Profile AC-DC Power Supply
- Ultra-low 30mW Standby Power Consumption
- Low Output Ripple
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 200 mA | |
Ausgangsspannungsbereich | 5 V | |
Eingangsspannungsbereich | 85-264 V | |
Leistung | 1 W | |
Wirkungsgrad | 63 % | |
Bauform | Leiterplattenmodul | |
Isolationsspannung | 3 kV | |
Länge | 33.7 mm | |
Breite | 22.2 mm | |
Höhe | 19 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |