RAC02-05SE/277 | RECOM

AC/DC converter, 80-305 V, 2 W, 1 output, 5 V, RAC02-05SE/277

Order No.: 28C8968
EAN: 4099891341084
MPN:
RAC02-05SE/277
20001000
RAC02-05SE/277 RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
21.4795 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.48 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4795 €
5 pcs.
19.3137 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Converter, RAC02-05SE/277, RECOM

The ultra-compact RAC02-SE/277 modules are available with output voltages of 3.3, 5, 12 and 24V, and the input-to-output isolation is 3kVAC/1min. With a standby consumption of 35mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. Because of its compact design (height

Features

  • SCP, OVP Protection
  • Wide Operating Temperature Range: -40°C to +85°C
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 400 mA
Ausgangsspannungsbereich 5 V
Eingangsspannungsbereich 80-305 V
Leistung 2 W
Wirkungsgrad 70 %
Bauform Leiterplattenmodul
Isolationsspannung 3 kV
Länge 33.7 mm
Breite 22.2 mm
Höhe 17.75 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei